Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No170664
Newark Part No.82AH6135
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No170664
Newark Part No.82AH6135
Technical Datasheet
Sign LegendPlease Check-In Before Entering
Sign MaterialPolyester
External Height14"
External Width10"
Sign ColourBlack on White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Polyester
External Width
10"
Product Range
-
Sign Legend
Please Check-In Before Entering
External Height
14"
Sign Colour
Black on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate