Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerBRADY
Manufacturer Part No170209Copy
Newark Part No.68AH8466
Technical Datasheet
External Height7"
Sign TypeCoronavirus Social Distancing
External Width10"
Sign ColourBlue / White
Sign LegendSocial Distancing Maintain about 6ft. (2m) Distance
Sign MaterialPolyester
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
7"
External Width
10"
Sign Legend
Social Distancing Maintain about 6ft. (2m) Distance
Product Range
-
Sign Type
Coronavirus Social Distancing
Sign Colour
Blue / White
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
