Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No170197Copy
Newark Part No.68AH8454
Technical Datasheet
External Height10"
External Width14"
Sign ColourBlue / White
Sign LegendFor the Safety of Our Customers and Employees - Please Do Not Enter if You Have COVID-19 Symptoms
Sign MaterialPS (Polystyrene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Coronavirus General Safety Information
External Width
14"
Sign Legend
For the Safety of Our Customers and Employees - Please Do Not Enter if You Have COVID-19 Symptoms
Product Range
-
External Height
10"
Sign Colour
Blue / White
Sign Material
PS (Polystyrene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
