Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No170182
Newark Part No.68AH8439
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part No170182
Newark Part No.68AH8439
Technical Datasheet
External Height10"
External Width7"
Sign ColourBlue on White
Sign LegendStop the Spread of Coronavirus (COVID-19) - Please Wash Hands for 20 Seconds
Sign MaterialPolyester
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
10"
External Width
7"
Sign Legend
Stop the Spread of Coronavirus (COVID-19) - Please Wash Hands for 20 Seconds
Product Range
-
Sign Type
Coronavirus General Safety Information
Sign Colour
Blue on White
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate