Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No170003
Newark Part No.82AH5998
Product RangeToughStripe Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.990 |
Price for:Each
Minimum: 1
Multiple: 1
$63.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170003
Newark Part No.82AH5998
Product RangeToughStripe Series
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeRubber Adhesive
Tape ColourBlue, White
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeToughStripe Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Blue, White
Roll Length - Imperial
100ft
Tape Width - Imperial
2"
Product Range
ToughStripe Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
