Print Page
153711
Label Printer Kit, 5 Year Warranty, Brady Workstation GHS Labels Software, i5300 Label Printer
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No153711Copy
Newark Part No.95AJ6680
Product RangeBradyPrinter i5300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,709.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,709.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No153711Copy
Newark Part No.95AJ6680
Product RangeBradyPrinter i5300 Series
Technical Datasheet
Kit ContentsBrady Workstation GHS Labels Software, i5300 Label Printer, Power Cable, Stylus, USB Cable
Product RangeBradyPrinter i5300 Series
SVHCTo Be Advised
Product Overview
153711 is a i5300 600dpi with Wi-Fi and GHS ID software. Get fast and efficient precision printing for high-mix / high-volume labelling. Printer and software allow for quick label set up and no-waste material changeovers.
- 600dpi, prints small fonts with precision
- Requires no calibration and no heat and speed setting adjustments
- 20-second material changeovers, 0.20" – 4" label widths
- Pauses, resumes and stores print jobs on printer in an adjustable queue with overwrite protection
- 7" colour touchscreen and built-in auto cutter
- Solid construction with an all-metal frame
- 1-click label part recognition and setup with Brady workstation product and wire ID software suite
- Intuitive and easy to operate
Technical Specifications
Kit Contents
Brady Workstation GHS Labels Software, i5300 Label Printer, Power Cable, Stylus, USB Cable
SVHC
To Be Advised
Product Range
BradyPrinter i5300 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
