Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $185.990 |
Price for:Each
Minimum: 1
Multiple: 1
$185.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No151049
Newark Part No.40AH0123
Technical Datasheet
Confined Space Cover TypeSolid Lockable
Fits Manway Size - Imperial30"
Fits Manway Size - Metric762mm
Attachment TypeAdjustable Strap
Text LegendDANGER-Confined space-Enter by permit only
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Confined Space Cover Type
Solid Lockable
Fits Manway Size - Metric
762mm
Text Legend
DANGER-Confined space-Enter by permit only
SVHC
No SVHC (10-Jun-2022)
Fits Manway Size - Imperial
30"
Attachment Type
Adjustable Strap
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
