
| Quantity | Price |
|---|---|
| 1+ | $3,939.000 |
Product Information
Product Overview
The 149455 BradyPrinter i5100 Standard version 600 dpi Industrial Label Printer provides Intelligent Print (IP) technology for fast, easier set up and changeovers with the fundamental volume, material and connection capabilities needed in a production-line caliber industrial benchtop label printer. The 149455 BradyPrinter i5100 comes ready to use and includes: 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual.
- The BradyPrinter i5100 Industrial Label Printer, 600 dpi Standard version, is a perfect mix of performance and smarts
- Change printer settings easily with the intuitive LCD touchscreen display
- Intelligent Print (IP) technology allows printer, labels, ribbons and software to work together for efficient label setup and creation
- Change out label rolls and ribbons quickly with specially designed materials that easily lock into place
- Connect easily with a variety of connection ports - USB, RS232C, Ethernet and SD card
- Single color thermal transfer printing - 600 dpi head is ideal for smaller fonts, intricate graphics and bar coding, including 2D codes
- Prints multiple fonts, graphics, barcodes on an array of labels, tags and select continuous media wound on rolls or fanfolded
- Media is torn off after printing using tear bar that is standard on printer
- Optional interchangable rollers optimize printing on a variety of material widths
- Memory 256MB RAM; data storage (IFFS) 50 MB
- Compatible with Brady Workstation and Labelmark™ label creation software
- Power supply: 100 - 240VAC, 50/60 Hz, PFC
- Dimensions: 12.5" H x 9.5" W x 17" D
- Brady's 5-year benchtop printer warranty
- CE compliant, FCC class A, cUL approved
Applications
Industrial & Manufacturing ID, Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Electrical ID, Facility & Safety ID, Laboratory
Contents
BradyPrinter i5100 Standard version 600 dpi printer, 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual
Technical Specifications
BradyPrinter i5100 Series
No SVHC (10-Jun-2022)
NEMA 5-15P
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
