Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No101520Copy
Newark Part No.10M3684
Technical Datasheet
Label TypeWarning
Label Dimensions50.8mm x 101.6mm
Label Height50.8mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10
Product Range-
Label LegendDanger Arc Flash And Shock Hazard Appropriate PPE Required
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Warning
Label Height
50.8mm
Label Diameter
-
Label Colour
White
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
50.8mm x 101.6mm
Label Width
101.6mm
Label Material
Polyester
Pack Quantity
10
Label Legend
Danger Arc Flash And Shock Hazard Appropriate PPE Required
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
