Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120027-0131
Newark Part No.86T4853
Product RangeNano-Change 120027 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.560 |
| 5+ | $43.120 |
| 10+ | $39.960 |
| 25+ | $37.370 |
| 50+ | $34.770 |
| 100+ | $32.460 |
| 250+ | $30.750 |
Price for:Each
Minimum: 1
Multiple: 1
$46.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0131
Newark Part No.86T4853
Product RangeNano-Change 120027 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeNano-Change 120027 Series
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
Lead (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120027 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate