Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoPF752Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1037
Your Part Number
3,449 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 5+ | $8.830 |
| 10+ | $8.430 |
| 25+ | $7.860 |
| 50+ | $7.340 |
| 100+ | $6.850 |
| 250+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoPF752Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1037
Technical Datasheet
Thermal Resistance23°C/W
Packages CooledTO-220
External Width - Metric22mm
External Height - Metric19mm
External Length - Metric11mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.75"
External Length - Imperial0.43"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PF752 is a 11 x 22 x 19mm clip-on labour saving slide on Heat Sink made of aluminium with black anodize finish. This heat sink features vertical mount orientation and suitable for use with TO220 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
23°C/W
External Width - Metric
22mm
External Length - Metric
11mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-220
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.43"
Product Range
-
Technical Docs (1)
Alternatives for PF752
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
