Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.700 |
| 10+ | $26.860 |
| 25+ | $25.540 |
| 50+ | $24.160 |
| 100+ | $22.240 |
| 250+ | $21.380 |
| 500+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$27.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoOS518-150-B
Newark Part No.51R7028
Thermal Resistance1.71°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric38mm
External Height - Metric54mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.5"
External Height - Imperial2.13"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The OS518-150-B is a 54 x 150 x 38mm non-standard extruded Heat Sink with PCB max clip mount. This heat sink suitable for use with TO-218, TO-220, TO-251, TO-262 and TO-273 devices.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
1.71°C/W
External Width - Metric
38mm
External Length - Metric
150mm
Heat Sink Material
-
External Height - Imperial
2.13"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
54mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Alternatives for OS518-150-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate