Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
Price for:Each
Minimum: 2000
Multiple: 1000
$4,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7142DG
Newark Part No.99R8260
Technical Datasheet
Thermal Resistance20.3°C/W
Packages CooledTO-220
External Width - Metric13.21mm
External Height - Metric19.81mm
External Length - Metric13.08mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.52"
External Height - Imperial0.78"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
20.3°C/W
External Width - Metric
13.21mm
External Length - Metric
13.08mm
Heat Sink Material
Copper
External Height - Imperial
0.78"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19.81mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate