Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No7106DGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8244
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 5+ | $8.880 |
| 10+ | $8.700 |
| 25+ | $8.520 |
| 50+ | $8.340 |
| 100+ | $8.150 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7106DGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8244
Technical Datasheet
Thermal Resistance15°C/W
Packages CooledTO-263
External Width - Metric15mm
External Height - Metric10.16mm
External Length - Metric26mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.59"
External Height - Imperial0.4"
External Length - Imperial1.02"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 7106DG is a Heat Sink made of copper with tin plated finish. This PCB surface mount heat sink features horizontal mounting orientation. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. This surface mount heat sink is suitable for use with D2 Pak (TO-263) power SO-10 (MO-184) package semiconductors.
Applications
Industrial, Communications & Networking, Power Management, Motor Drive & Control, Medical, Consumer Electronics
Technical Specifications
Thermal Resistance
15°C/W
External Width - Metric
15mm
External Length - Metric
26mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
1.02"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
