Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.980 |
Price for:Each
Minimum: 2000
Multiple: 1000
$11,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7020BG
Newark Part No.18M8224
Technical Datasheet
Thermal Resistance8.7°C/W
Packages CooledTO-220
External Width - Metric33mm
External Height - Metric37.01mm
External Length - Metric36.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.3"
External Height - Imperial1.46"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
8.7°C/W
External Width - Metric
33mm
External Length - Metric
36.8mm
Heat Sink Material
Aluminum
External Height - Imperial
1.46"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
37.01mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate