Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No7019B-MTGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8222
Your Part Number
1,829 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.770 |
| 25+ | $2.700 |
| 50+ | $2.620 |
| 100+ | $2.560 |
| 250+ | $2.490 |
| 500+ | $2.440 |
| 1000+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No7019B-MTGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8222
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-220
External Width - Metric39.4mm
External Height - Metric24.99mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.55"
External Height - Imperial0.98"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
39.4mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
24.99mm
External Diameter - Metric
-
External Width - Imperial
1.55"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
