Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 130+ | $18.040 |
Price for:Each
Minimum: 130
Multiple: 1
$2,345.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No637303B03000Copy
Newark Part No.93H2874
Technical Datasheet
Thermal Resistance1.88°C/W
Packages CooledLED
External Width - Metric76.1mm
External Height - Metric57.2mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3"
External Height - Imperial2.25"
External Length - Imperial3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 637303B03000 is a 57.15 x 76.2 x 76.1mm LED Heat Sink made of 6063-T5 aluminum extrusion alloy with black anodized finish.
Applications
Industrial, LED Lighting
Technical Specifications
Thermal Resistance
1.88°C/W
External Width - Metric
76.1mm
External Length - Metric
76.2mm
Heat Sink Material
Aluminum
External Height - Imperial
2.25"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
LED
External Height - Metric
57.2mm
External Diameter - Metric
-
External Width - Imperial
3"
External Length - Imperial
3"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
