Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $157.650 |
| 25+ | $151.170 |
| 50+ | $144.130 |
| 100+ | $131.380 |
| 250+ | $113.770 |
Price for:Each
Minimum: 10
Multiple: 1
$1,576.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No630203B12000GCopy
Newark Part No.86R9104
Technical Datasheet
Product Range-
For Use WithExtruded Rectangular LED Heatsinks
Heat Sink MaterialAluminum
Thermal Resistance0.95°C/W
External Height50.8mm
External Diameter-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Heat Sink Material
Aluminum
External Height
50.8mm
SVHC
No SVHC (15-Jan-2019)
For Use With
Extruded Rectangular LED Heatsinks
Thermal Resistance
0.95°C/W
External Diameter
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
