Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6025DGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45M6138
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 5+ | $5.920 |
| 10+ | $5.800 |
| 25+ | $5.680 |
| 50+ | $5.560 |
| 100+ | $5.450 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6025DGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45M6138
Technical Datasheet
Thermal Resistance17.9°C/W
Packages CooledTO-220
External Width - Metric22.22mm
External Height - Metric32mm
External Length - Metric6.35mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.88"
External Height - Imperial1.26"
External Length - Imperial0.25"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
17.9°C/W
External Width - Metric
22.22mm
External Length - Metric
6.35mm
Heat Sink Material
Copper
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
0.88"
External Length - Imperial
0.25"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
