Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No6021BGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AC2257
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 5+ | $7.110 |
| 10+ | $6.970 |
| 25+ | $6.820 |
| 50+ | $6.680 |
| 100+ | $6.530 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6021BGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.46AC2257
Technical Datasheet
Thermal Resistance12.5°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric12.7mm
External Length - Metric29.97mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial0.5"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
12.5°C/W
External Width - Metric
25.4mm
External Length - Metric
29.97mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Alternatives for 6021BG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
