Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No592502B03400GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10P9966
Your Part Number
560 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 5+ | $5.360 |
| 10+ | $5.240 |
| 25+ | $5.100 |
| 50+ | $4.980 |
| 100+ | $4.870 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No592502B03400GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10P9966
Technical Datasheet
Thermal Resistance22°C/W
Packages CooledTO-220
External Width - Metric22.2mm
External Height - Metric31.75mm
External Length - Metric6.35mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.87"
External Height - Imperial1.25"
External Length - Imperial0.25"
External Diameter - Imperial-
Product Range-
SVHCLead (15-Jan-2019)
Technical Specifications
Thermal Resistance
22°C/W
External Width - Metric
22.2mm
External Length - Metric
6.35mm
Heat Sink Material
Aluminum
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
Lead (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
31.75mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.25"
Product Range
-
Technical Docs (1)
Alternatives for 592502B03400G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
