Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No576802B00000GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K0438
Your Part Number
1,403 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.700 |
| 25+ | $8.540 |
| 50+ | $8.390 |
| 100+ | $7.590 |
| 250+ | $6.830 |
| 500+ | $6.200 |
| 1000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No576802B00000GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89K0438
Technical Datasheet
Thermal Resistance27.3°C/W
Packages CooledTO-220, TO-262
External Width - Metric12.7mm
External Height - Metric12.7mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.5"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 576802B00000G
1 Product Found
Product Overview
The 576802B00000G is a plug-in Heat Sink with four spring action clips suitable for TO-220, TO-262 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish.
- Vertical and horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
27.3°C/W
External Width - Metric
12.7mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220, TO-262
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
