Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No569003B00000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M4144
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 5+ | $5.870 |
| 10+ | $5.750 |
| 25+ | $5.630 |
| 50+ | $5.510 |
| 100+ | $5.390 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No569003B00000GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14M4144
Technical Datasheet
Thermal Resistance5.5°C/W
Packages CooledTO-3
External Width - Metric46.5mm
External Height - Metric33.27mm
External Length - Metric46.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.83"
External Height - Imperial1.31"
External Length - Imperial1.83"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
5.5°C/W
External Width - Metric
46.5mm
External Length - Metric
46.5mm
Heat Sink Material
Aluminum
External Height - Imperial
1.31"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
33.27mm
External Diameter - Metric
-
External Width - Imperial
1.83"
External Length - Imperial
1.83"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
