Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No53-77-4G
Newark Part No.07P8765
Product RangeThermalsil III Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
Price for:Each
Minimum: 2000
Multiple: 1000
$2,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No53-77-4G
Newark Part No.07P8765
Product RangeThermalsil III Series
Technical Datasheet
Thickness0.152mm
Conductive MaterialSilicone Elastomer
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length19.05mm
External Width12.7mm
Product RangeThermalsil III Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thickness
0.152mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
12.7mm
SVHC
No SVHC (15-Jan-2019)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
19.05mm
Product Range
Thermalsil III Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate