Print Page
529802B02500G
Heat Sink, Square, PCB, Extruded, With Radial Fins, 3.7 °C/W, TO-220, 41.9 mm, 38.1 mm, 38.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No529802B02500GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8164
Your Part Number
650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $15.580 |
| 10+ | $15.260 |
| 25+ | $14.950 |
| 50+ | $14.630 |
| 100+ | $14.310 |
| 250+ | $13.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No529802B02500GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18M8164
Technical Datasheet
Thermal Resistance3.7°C/W
Packages CooledTO-220
External Width - Metric41.9mm
External Height - Metric38.1mm
External Length - Metric38.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial1.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 529802B02500G
2 Products Found
Product Overview
The 529802B02500G is a Heat Sink made of aluminum with black anodized finish. This PCB extruded heat sink comes with large radial fins and solderable pins. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. It features vertical mounting orientation. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
3.7°C/W
External Width - Metric
41.9mm
External Length - Metric
38.1mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1.5"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate