Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No374624B00032GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45M6206
Your Part Number
568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 10+ | $7.050 |
| 25+ | $6.630 |
| 50+ | $6.160 |
| 100+ | $5.810 |
| 250+ | $5.380 |
| 500+ | $4.910 |
| 1000+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No374624B00032GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45M6206
Technical Datasheet
Thermal Resistance23.4°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric10.16mm
External Length - Metric35.6mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.4"
External Height - Imperial0.4"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
23.4°C/W
External Width - Metric
35mm
External Length - Metric
35.6mm
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
