Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No335824B00034G
Newark Part No.82K8189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
Price for:Each
Minimum: 1344
Multiple: 672
$14,999.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No335824B00034G
Newark Part No.82K8189
Technical Datasheet
Thermal Resistance29.4°C/W
Packages CooledBGA
External Width - Metric30mm
External Height - Metric8.99mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.18"
External Height - Imperial0.354"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 335824B00034G is a 9 x 30 x 30mm 1.1°C/W pin fin Heat Sink with tape attachment. This heat sink is made of aluminum and due its tape mounting it saves board space by eliminating mounting holes, convenient peel and stick assembly is quick and clean. The pin fin array allows omnidirectional airflow to maximize heat dissipation.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
29.4°C/W
External Width - Metric
30mm
External Length - Metric
30mm
Heat Sink Material
Aluminum
External Height - Imperial
0.354"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
8.99mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate