Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No322605B00000G
Newark Part No.18M8046
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
Price for:Each
Minimum: 3000
Multiple: 1000
$8,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No322605B00000G
Newark Part No.18M8046
Technical Datasheet
Thermal Resistance54°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric5.99mm
External Length - Metric-
External Diameter - Metric19.05mm
Heat Sink MaterialAluminum
External Width - Imperial-
External Height - Imperial0.236"
External Length - Imperial-
External Diameter - Imperial0.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 322605B00000G is a push-on Heat Sink for use with TO-5 packages. This 2226B heat sink is made of aluminium with black anodize finish.
- Vertical mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
54°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminum
External Height - Imperial
0.236"
External Diameter - Imperial
0.75"
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-5
External Height - Metric
5.99mm
External Diameter - Metric
19.05mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate