Print Page
Image is for illustrative purposes only. Please refer to product description.

172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No241404B92200GCopy
Newark Part No.51M4833
Technical Datasheet
Thermal Resistance2.6°C/W
Packages CooledQuarter Brick
External Width - Metric37mm
External Height - Metric11.4mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.46"
External Height - Imperial0.449"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 241404B92200G is a Heat Sink designed for engineers seeking a complete off-the-shelf cooling solution for industry standard quarter brick converters. It feature thin fin geometry which increases thermal performance and reduces pressure drop. It is ready for mounting with interface material pre-applied which streamlines procurement and assembly. The hole pattern fits 1/4 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco.
- High fin density has more surface area for heat transfer, despite small foot print
- Thin fin geometry improves system airflow
- High performance QPad3™ interface pad saves time
- Maximum performance
- Low pressure drop
- Optimal configuration
- Simple assembly
- Crosswise fin orientation
Applications
Industrial, HVAC, Thermal Management
Technical Specifications
Thermal Resistance
2.6°C/W
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
-
External Height - Imperial
0.449"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Quarter Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.28"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
