Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.110 |
| 10+ | $38.370 |
| 25+ | $37.980 |
| 50+ | $37.520 |
Price for:Each
Minimum: 1
Multiple: 1
$39.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No241402B91200G
Newark Part No.51M4830
Technical Datasheet
Thermal Resistance7.4°C/W
Packages CooledQuarter Brick
External Width - Metric37mm
External Height - Metric5.99mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.46"
External Height - Imperial0.236"
External Length - Imperial2.28"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 241402B91200G
1 Product Found
Technical Specifications
Thermal Resistance
7.4°C/W
External Width - Metric
37mm
External Length - Metric
58mm
Heat Sink Material
-
External Height - Imperial
0.236"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Quarter Brick
External Height - Metric
5.99mm
External Diameter - Metric
-
External Width - Imperial
1.46"
External Length - Imperial
2.28"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate