Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No125800D00000G
Newark Part No.26M7994
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.319 |
Price for:Each
Minimum: 50000
Multiple: 50000
$15,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No125800D00000G
Newark Part No.26M7994
Technical Datasheet
Fixing TypeHeat Sink Anchor
For Use WithBGA Packages
External Length-
External Width2.49mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 125800D00000G is a 2.49mm Solder Anchor for use with BGA heat-sinks.
Applications
Thermal Management
Technical Specifications
Fixing Type
Heat Sink Anchor
External Length
-
Product Range
-
For Use With
BGA Packages
External Width
2.49mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate