Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoTFB-008
Newark Part No.29K6403
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.910 |
| 25+ | $6.520 |
| 50+ | $6.120 |
| 100+ | $5.860 |
| 250+ | $5.330 |
Price for:Pack of 8
Minimum: 10
Multiple: 1
$69.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoTFB-008
Newark Part No.29K6403
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length-
Fastener MaterialSteel
Fastener Plating-
Screw Head StylePan Head Torx
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TFB-008 is a #4 black Self-taping Torx Screw with steel construction, M3 thread. This torx screw is suitable for all BEX enclosures.
Applications
Industrial
Notes
Not included with case.
Technical Specifications
Thread Size - Metric
M3
Screw Length
-
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Torx
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate