Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBS107
Newark Part No.91Y7340
Product RangePBS Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.040 | $2.420 |
| 5+ | $7.270 | $2.420 |
| 10+ | $7.100 | $2.420 |
| 25+ | $6.930 | $2.420 |
| 50+ | $6.580 | $2.420 |
| 100+ | $5.930 | $2.420 |
| 250+ | $5.310 | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBS107
Newark Part No.91Y7340
Product RangePBS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric15.75mm
External Width - Metric46mm
External Depth - Metric84.8mm
IP RatingIP65
Body ColorWhite
NEMA RatingNEMA 4
External Height - Imperial0.62"
External Width - Imperial1.81"
External Depth - Imperial3.34"
Product RangePBS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
15.75mm
External Depth - Metric
84.8mm
Body Color
White
External Height - Imperial
0.62"
External Depth - Imperial
3.34"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
46mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
1.81"
Product Range
PBS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
