Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBL107Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7336
Product RangePBL Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 5+ | $7.690 |
| 10+ | $7.130 |
| 25+ | $6.600 |
| 50+ | $6.020 |
| 100+ | $5.630 |
| 250+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoPBL107Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7336
Product RangePBL Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric21.84mm
External Width - Metric65mm
External Depth - Metric119.9mm
IP RatingIP65
Body ColorWhite
NEMA RatingNEMA 4
External Height - Imperial0.86"
External Width - Imperial2.55"
External Depth - Imperial4.72"
Product RangePBL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
21.84mm
External Depth - Metric
119.9mm
Body Color
White
External Height - Imperial
0.86"
External Depth - Imperial
4.72"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.55"
Product Range
PBL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
