Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC4-GY
Newark Part No.06R3329
Protective Boot TypeProtective End Cap
Accessory TypeProtective End Cap
Protective Boot MaterialRubber
For Use WithExtruded Aluminum Enclosures, BEX Series 4
External Height - Metric28mm
External Width - Metric59.43mm
External Depth - Metric175.76mm
Protective Boot ColorGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective End Cap
Protective Boot Material
Rubber
External Height - Metric
28mm
External Depth - Metric
175.76mm
Product Range
-
Accessory Type
Protective End Cap
For Use With
Extruded Aluminum Enclosures, BEX Series 4
External Width - Metric
59.43mm
Protective Boot Color
Grey
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate