Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC1-BK
Newark Part No.06R3311
Product RangeEnd Cap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$7.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC1-BK
Newark Part No.06R3311
Product RangeEnd Cap Series
Protective Boot TypeProtective End Cap
Accessory TypeProtective End Cap
Protective Boot MaterialRubber
For Use WithBEX Series 1 Extruded Aluminum Enclosures
External Height - Metric20mm
External Width - Metric36.7mm
External Depth - Metric63.5mm
Protective Boot ColorBlack
Product RangeEnd Cap Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EC1-BK is a black Protective Rubber End Cap suitable for series1 extruded aluminium enclosures.
Applications
Industrial
Contents
2x End caps.
Technical Specifications
Protective Boot Type
Protective End Cap
Protective Boot Material
Rubber
External Height - Metric
20mm
External Depth - Metric
63.5mm
Product Range
End Cap Series
Accessory Type
Protective End Cap
For Use With
BEX Series 1 Extruded Aluminum Enclosures
External Width - Metric
36.7mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate