Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBEN-20PBLKCopy
Newark Part No.34P0607
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric85.1mm
External Width - Metric80mm
External Depth - Metric55mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial2.16"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
85.1mm
External Depth - Metric
55mm
Body Color
Black
External Height - Imperial
3.35"
External Depth - Imperial
2.16"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
