Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-220GR
Newark Part No.26K9016
Product RangeBEX B2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.330 |
| 5+ | $37.640 |
| 10+ | $36.800 |
| 25+ | $35.960 |
| 50+ | $33.940 |
| 100+ | $30.580 |
| 250+ | $28.400 |
Price for:Each
Minimum: 1
Multiple: 1
$41.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-220GR
Newark Part No.26K9016
Product RangeBEX B2 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric29.97mm
External Width - Metric108mm
External Depth - Metric220mm
IP RatingIP65
Body ColorGreen
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial4.27"
External Depth - Imperial8.66"
Product RangeBEX B2 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
29.97mm
External Depth - Metric
220mm
Body Color
Green
External Height - Imperial
1.18"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Aluminum
External Width - Metric
108mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX B2 Series
Technical Docs (1)
Alternatives for B2-220GR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate