Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080SICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.410 |
| 5+ | $21.070 |
| 10+ | $19.900 |
| 25+ | $19.500 |
| 50+ | $19.100 |
| 100+ | $18.710 |
Price for:Each
Minimum: 1
Multiple: 1
$23.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080SICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9024
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric108.5mm
External Depth - Metric81.3mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B2-080SI is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with silver anodized finish. This BEX series 2 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
81.3mm
Body Color
Silver
External Height - Imperial
1.2"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
