Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080RDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.530 |
| 5+ | $31.080 |
| 10+ | $30.460 |
| 25+ | $29.840 |
| 50+ | $29.220 |
| 100+ | $28.590 |
Price for:Each
Minimum: 1
Multiple: 1
$34.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080RDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9023
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric108.5mm
External Depth - Metric81.3mm
IP RatingIP65
Body ColorRed
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B2-080RD is a red Enclosure made of extruded aluminum 6063 T6 (HE9). The BEX series enclosure includes assembly screws and end plates. It features high EMI/RFI protection. Durable finish provides extreme protection and great look and feel.
- Anodized finish
Applications
Industrial
Contents
Enclosure, Assembly screws and End plates.
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
81.3mm
Body Color
Red
External Height - Imperial
1.2"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Alternatives for B2-080RD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
