Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9021
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.530 |
| 5+ | $31.080 |
| 10+ | $30.850 |
| 25+ | $30.620 |
| 50+ | $30.380 |
| 100+ | $30.150 |
| 250+ | $29.920 |
| 5000+ | $28.520 |
Price for:Each
Minimum: 1
Multiple: 1
$34.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9021
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric108.5mm
External Depth - Metric81.3mm
IP RatingIP65
Body ColorGold
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial3.2"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B2-080GD is a Box Enclosure made of aluminium alloy with anodized gold finish. It has optional extruded aluminium case kit with 2 end panels and assembly screws.
- IP65, NEMA-4 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
81.3mm
Body Color
Gold
External Height - Imperial
1.2"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
