Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.060 |
| 5+ | $26.360 |
| 10+ | $25.800 |
| 25+ | $25.210 |
| 50+ | $23.850 |
| 100+ | $21.410 |
| 250+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$29.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-ORGCopy
Newark Part No.01J2530
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With90, 91 Series
External Height - Metric1.25mm
External Width - Metric3.6mm
External Depth - Metric5.7mm
Protective Boot ColorOrange
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
90, 91 Series
External Width - Metric
3.6mm
Protective Boot Color
Orange
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
1.25mm
External Depth - Metric
5.7mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
