Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBD-BLK
Newark Part No.26K5655
Product Range55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.040 |
Price for:Each
Minimum: 500
Multiple: 1
$7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBD-BLK
Newark Part No.26K5655
Product Range55 Series
Technical Datasheet
Accessory TypeEnclosure Protective Boot
Protective Boot TypeProtective Boot
Protective Boot Material-
External Height - Metric1.27mm
External Width - Metric2.75mm
External Depth - Metric4.94mm
Protective Boot ColorBlack
Product Range55 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 55-RBD-BLK is a jet black enclosure Protective Boot suitable for deep top 55 series.
Applications
Industrial
Technical Specifications
Accessory Type
Enclosure Protective Boot
Protective Boot Material
-
External Height - Metric
1.27mm
External Depth - Metric
4.94mm
Product Range
55 Series
Protective Boot Type
Protective Boot
For Use With
55-32 Deep Series Enclosures and Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
