Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-32-9V-F-BL
Newark Part No.26K5578
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.080 |
| 10+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-32-9V-F-BL
Newark Part No.26K5578
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric61mm
External Depth - Metric97mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.1mm
External Depth - Metric
97mm
Body Color
Black
External Height - Imperial
1.5"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate