Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-12-9V-F-BO
Newark Part No.01J2426
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric61mm
External Depth - Metric96.5mm
IP Rating-
Body ColorBone
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.4"
External Depth - Imperial3.8"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 40-12-9V-F-BO is a bone Handheld Shell Case with flush top, made of ABS (acrylonitrile butadiene styrene). This 40-series very versatile shell enclosure has removable end plate. Recessed area for membrane keypad and 9V cell battery.
- ABS UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.5mm
Body Color
Bone
External Height - Imperial
1"
External Depth - Imperial
3.8"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
