Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-LBLCopy
Newark Part No.01J2387
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No100-RBT-LBLCopy
Newark Part No.01J2387
Product Range100 Series
Technical Datasheet
Accessory TypeEnclosure Protective Boot
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With100, 101 Series LCD and Shell Cases
External Height - Metric1.29mm
External Width - Metric4mm
External Depth - Metric7.5mm
Protective Boot ColorLight Blue
Product Range100 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Enclosure Protective Boot
Protective Boot Material
-
External Height - Metric
1.29mm
External Depth - Metric
7.5mm
Product Range
100 Series
Protective Boot Type
Protective Boot
For Use With
100, 101 Series LCD and Shell Cases
External Width - Metric
4mm
Protective Boot Color
Light Blue
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
