Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12500 | $0.142 | $1,775.00 |
| Total Price | $1,775.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12500+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.200 |
| 20000+ | $0.196 |
| 30000+ | $0.192 |
| 50000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV40K1206121NIR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2512
Cut Tape54AH2511
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeZV Series
Clamping Voltage Vc Max110V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.8J
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
40V
Product Range
ZV Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
56V
Clamping Voltage Vc Max
110V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.8J
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS ZV40K1206121NIR1 TVS Varistor, 40 V, 56 V, ZV Series, 110 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2497-40.jpg)