Print Page
ZV30K1812801NIR1HT
TVS Varistor, 30 V, 38 V, ZVHT Series, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV30K1812801NIR1HT TVS Varistor, 30 V, 38 V, ZVHT Series, 77 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV30K1812801NIR1HTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel54AH2720 Re-Reel54AH2719RL Cut Tape54AH2719 |
| Product Range | ZVHT Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.553 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.484 |
| 25+ | $0.461 |
| 50+ | $0.431 |
| 100+ | $0.413 |
| 500+ | $0.389 |
| 1000+ | $0.362 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.633 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV30K1812801NIR1HTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel54AH2720 Re-Reel54AH2719RL Cut Tape54AH2719 |
| Product Range | ZVHT Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 38V |
| Product Range | ZVHT Series |
| Clamping Voltage Vc Max | 77V |
| Varistor Case Style | 1812 [4532 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 800A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Peak Energy (10/1000uS) | 4.4J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | ZVHT Series |
| Varistor Case Style | 1812 [4532 Metric] |
| Peak Surge Current @ 8/20µS | 800A |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 38V |
|---|---|
| Clamping Voltage Vc Max | 77V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 4.4J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ZV30K1812801NIR1HT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
