Print Page
12,020 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.393 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.393 |
| 50+ | $0.366 |
| 125+ | $0.343 |
| 250+ | $0.326 |
| 500+ | $0.156 |
| 1250+ | $0.153 |
| 2500+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV30K1210301NIR1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel69AH3940RL Cut Tape69AH3940 |
| Product Range | ZV Series |
| Technical Datasheet | |
| Voltage Rating VAC | 30V |
| Voltage Rating VDC | 38V |
| Product Range | ZV Series |
| Clamping Voltage Vc Max | 77V |
| Varistor Case Style | 1210 [3225 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 300A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 2.1J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 30V |
|---|---|
| Product Range | ZV Series |
| Varistor Case Style | 1210 [3225 Metric] |
| Peak Surge Current @ 8/20µS | 300A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 38V |
|---|---|
| Clamping Voltage Vc Max | 77V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 2.1J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ZV30K1210301NIR1
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

