Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV25K0603300NIR1HT TVS Varistor, 25 V, 31 V, ZVHT Series, 65 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV25K0603300NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2700
Re-Reel54AH2699RL
Cut Tape54AH2699
Product RangeZVHT Series
Your Part Number
3,460 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.163 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.163 |
| 25+ | $0.147 |
| 50+ | $0.134 |
| 100+ | $0.123 |
| 250+ | $0.115 |
| 500+ | $0.104 |
| 1000+ | $0.097 |
| 2500+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.100 |
| 30000+ | $0.098 |
| 50000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV25K0603300NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel54AH2700
Re-Reel54AH2699RL
Cut Tape54AH2699
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZVHT Series
Clamping Voltage Vc Max65V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)0.1J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZVHT Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.1J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV25K0603300NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
